
Global Specialties PB-101T technical specifications.
| Contact Material | ABS |
| Height | 1.4inch |
| Length | 8.45inch |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties PB-101T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
