
BREADBOARD ASSEMBLY 6.89X9.06
Checking distributor stock and pricing after the page loads.
Global Specialties PB-103E technical specifications.
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| Height | 1.4mm |
| Length | 229mm |
| Material | Aluminium |
| Weight | 1.808lb |
| Width | 152mm |
| RoHS | Compliant |
