Ext Pwrd Brdbrd 3060 Tie-points
Checking distributor stock and pricing after the page loads.
| Package/Case | 104 |
| Contact Material | Aluminium |
| Height | 36mm |
| Length | 249mm |
| Material | Thermoplastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 1.808lb |
| Width | 203mm |
| RoHS | Compliant |