BREADBOARD ASSEMBLY 8.27X9.45
Checking distributor stock and pricing after the page loads.
Global Specialties PB-104E technical specifications.
| Package/Case | Aluminum |
| Contact Material | Aluminium |
| Height | 36mm |
| Length | 249mm |
| Weight | 1.808lb |
| Width | 203mm |
| RoHS | Compliant |