
Solderless breadboard featuring 2250 tie points for electronic prototyping. Offers a generous 249mm length, 167mm width, and 86.7mm height, with a substantial 83.8mm thickness. Utilizes metal contacts for reliable connections. Designed for external mounting and supplied in bulk packaging.
Global Specialties PB-203A technical specifications.
| Contact Material | Metal |
| Height | 86.7mm |
| Length | 249mm |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 83.8mm |
| Weight | 5.49lb |
| Width | 167mm |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties PB-203A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
