
Global Specialties PB-204 technical specifications.
| Contact Material | Metal |
| Height | 86.7mm |
| Length | 250mm |
| Packaging | Bulk |
| Thickness | 83.8mm |
| Weight | 5.49lb |
| Width | 167mm |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties PB-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
