
Global Specialties PB-242T technical specifications.
| Contact Material | ABS |
| Height | 8.5mm |
| Length | 174.8mm |
| Material | ABS |
| Mount | External |
| Width | 165.1mm |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties PB-242T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
