
Global Specialties PB-326T technical specifications.
| Contact Material | ABS |
| Height | 8.5mm |
| Length | 184.4mm |
| Material | ABS |
| Mount | External |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties PB-326T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
