
Global Specialties PB-4 technical specifications.
| Package/Case | 505 |
| Contact Material | Aluminium |
| Material | Aluminium |
| Mount | Socket |
| Weight | 11.181846oz |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties PB-4 to view detailed technical specifications.
No datasheet is available for this part.
