
Component Kits 5V/5-15VDC 2520TP
Global Specialties PB-503 technical specifications.
| Height | 165.1mm |
| Mount | Wire |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 165mm |
| Weight | 7lb |
| Width | 406.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
