Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
GLOBAL SPECIALTIES
PB-503C
Datasheet
Global Specialties
PB-503C
Not Recommended for New Design
Component Kits 5V/5-15VDC PORTABLE
Development & Prototyping
Prototyping Supplies
Development & Prototyping
Prototyping Supplies
Breadboards & Perfboards
Component Kits 5V/5-15VDC PORTABLE
Package
Molded
Storage
19inch
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Molded
Height
355.6mm
Size
19inch
Thickness
356mm
Weight
8lb
Width
482.6mm
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account