
Global Specialties PB-505 technical specifications.
| Package/Case | 505 |
| Height | 114.3mm |
| Material | Steel |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 15inch |
| Thickness | 114mm |
| Weight | 11lb |
| Width | 381mm |
| RoHS | Not Compliant |
Download the complete datasheet for Global Specialties PB-505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.