
Global Specialties PB-60 technical specifications.
| Height | 35.6mm |
| Length | 152mm |
| Mount | External |
| Packaging | Bulk |
| Thickness | 35.6mm |
| Weight | 14.391776oz |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties PB-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
