
Global Specialties PB-70E technical specifications.
| Height | 1.4inch |
| Length | 8.5inch |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 14.391776oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties PB-70E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
