ABS Plastic 1660 Tie Point Breadboard
Checking distributor stock and pricing after the page loads.
Global Specialties PB-70M technical specifications.
| Warranty | 3Year |
| Number of Tie Points | 1660 |
| Number of Distribution Strips | 4 |
| Breadboard Material | ABS Plastic |
| Number of Terminal Strips | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |