
Global Specialties QT-35S technical specifications.
| Length | 104.14mm |
| Mount | Socket |
| Thickness | 8.38mm |
| Weight | 2.645547oz |
| Width | 33.53mm |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties QT-35S to view detailed technical specifications.
No datasheet is available for this part.
