Bus Strip 100 Tie-points
Checking distributor stock and pricing after the page loads.
| Board Thickness | 8mm |
| Package/Case | 100 |
| Height | 8mm |
| Length | 165mm |
| Material | Thermoplastic |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 8.38mm |
| Weight | 3.174657oz |
| Width | 9mm |
| RoHS | Compliant |