
Prototyping Products EXPERIMENTER BOARD
Global Specialties UBS-100 technical specifications.
| Board Thickness | 10mm |
| Package/Case | 100 |
| Height | 8mm |
| Length | 165mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 9.65mm |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Global Specialties UBS-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
