Regulated AC/DC plug-in adapter delivering a single fixed output of 15V at 1.2A, providing up to 18W maximum output power. Features a wide input voltage range of 90-264V AC and a 1.2A maximum output current. Includes overload, over voltage, and short circuit protection. Operates within a temperature range of 0°C to 40°C with 75% typical efficiency. Equipped with a cylindrical female output connector (2.5x5.5 mm, center positive) and an IEC 320-C14 input connector.
Checking distributor stock and pricing after the page loads.
Globtek GS-697 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 1.2A |
| Maximum Output Power | 18W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(rms)@90VACA |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 10ms |
| Typical Inrush Current | 40@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |