GPS Receiver 1575.42MHz 1.95V Automotive 36-Pin T/R
GNS Electronics Gmbh 4037735104327 technical specifications.
| Maximum Operating Frequency | 1575.42MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.95V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 36 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.