GPS Receiver 1575.42MHz 4V 13-Pin SMD
GNS Electronics Gmbh 4037735104662 technical specifications.
| Maximum Operating Frequency | 1575.42MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.2V |
| Max Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 13 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.