GPS Receiver 1575.42MHz 4.3V Automotive 18-Pin SMD
GNS Electronics Gmbh 4037735105164 technical specifications.
| Maximum Operating Frequency | 1575.42(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.8V |
| Max Operating Supply Voltage | 4.3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 18 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.