Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 6.5W power dissipation. Features a 6.4V reverse standoff voltage and 7.5V DC rated voltage, with a breakdown voltage range of 7.13V to 7.88V. Offers a clamping voltage of 11.3V and a maximum surge current of 134.5A. Packaged in a DO-201 through-hole plastic case, this silicon component operates from -55°C to 175°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse 1.5KE7.5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1.5KE7.5A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 11.3V |
| Clamping Voltage-Max | 103V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 134.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 134.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE7.5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.