The 3120-F551-H7T1-W01D-X3120-U0200M-4A thermal circuit breaker from E-T-A is a 2-pole device with a current rating of 4A and a voltage rating of 50V DC. It features a rocker actuator type and is designed for panel mount with snap-in installation. The breaker meets IEC and EN approvals and is suitable for use in applications with a maximum AC voltage of 250V. The device is part of the 3120-F series and is suitable for general use.
E-T-A 3120-F551-H7T1-W01D-X3120-U0200M-4A technical specifications.
| Actuator Type | Rocker |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 4A |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F551-H7T1-W01D-X3120-U0200M-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.