The Eaton 32ET fuse is a 32A overcurrent protection device with a maximum power dissipation of 11W and a maximum voltage rating of 690V AC. It is designed for bolt mount applications and is available in a bulk packaging with 10 units per package. The fuse has a diameter of 19.1mm and a length of 1.89 inches, with a weight of 1.44oz. It is compliant with RoHS regulations and has CE and UR approvals.
Sign in to ask questions about the Eaton 32ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 32ET technical specifications.
| Approvals | CE, UR |
| Current | 32A |
| Current Rating | 32A |
| Diameter | 19.1mm |
| Fuse Current | 32A |
| Fuse Size | 48 X 17.1mm |
| Length | 1.89inch |
| Max Power Dissipation | 11W |
| Max Voltage Rating (AC) | 690V |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 11W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ET |
| Type | Electrical |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 500V |
| Weight | 1.44oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 32ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.