The ITS Series Round Switch from ITT is a non-illuminated and illuminated switch with a clear polycarbonate material and a diameter of 6.15mm. It has a height of 7.5mm and operates within a temperature range of -25°C to 70°C. The switch is lead-free and compliant with RoHS and Reach SVHC regulations. It is available in bulk packaging.
ITT 399EA0000 technical specifications.
| Color | Clear |
| Height | 7.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ITS |
| Shape | Round |
| Size | 6.15mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.