The 5962-9760301QPA operational amplifier is a dual-channel device with a gain bandwidth product of 1MHz and a common mode rejection ratio of 70dB. It operates over a temperature range of -55°C to 125°C and has a maximum I/O voltage of 5mV. The device is packaged in a CDIP and is available in rail/Tube packaging. It is not radiation hardened and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Texas Instruments 5962-9760301QPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9760301QPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9760301QPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.