This 8-contact isolated bussed resistor network from CTS features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a lead pitch of 2.54mm and is designed for through hole mount. The network is rated for 100V and 100mW per element, with a resistance of 220R and a tolerance of 2%. It is lead free and RoHS compliant, packaged in bulk quantities of 250.
Sign in to ask questions about the CTS 77081221P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 77081221P technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 100mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | 770 |
| Termination | SIP |
| Thickness | 2.41mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 77081221P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.