The Song Chuan 832AW-1A-F-C1-48VDC is a non-latching SPST electromechanical relay with a flange mount package. It operates at a minimum temperature of -55°C and a maximum temperature of 85°C. The relay has a maximum switching current of 20A and a maximum switching voltage of 250VAC. It features a quick connect termination style and a 5-terminal configuration.
Song Chuan 832AW-1A-F-C1-48VDC technical specifications.
| Contact Arrangement | SPST |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 22.9mA |
| Coil Resistance | 2.094KOhm |
| Maximum Pick-Up Voltage | 38.4VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 20A |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.