Wirewound fixed resistor with 2 Ohm resistance and 1% tolerance, rated for 50W maximum power dissipation. Features an aluminum chassis mount package with solder termination and a voltage rating of 1.17kV DC. Operates within a temperature range of 0°C to 275°C. Dimensions include a diameter of 39.67mm, width of 29.36mm, and length of 1.938 inches. RoHS compliant and lead-free.
Sign in to ask questions about the Ohmite 850F2R0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 850F2R0E technical specifications.
| Package/Case | Aluminum |
| Diameter | 39.67mm |
| Height | 0.656inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 1.938inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Metal-Mite®89 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.17kV |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 1.17kV |
| Width | 29.36mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 850F2R0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.