SiGe Clock Fanout Buffer with four LVPECL outputs, supporting 2.5V and 3.3V operation. Features a maximum frequency of 7GHz and a low propagation delay of 0.13ns. Input is CMOS, with 8 outputs in total. Operates across a temperature range of -40°C to 85°C, with supply voltage from 2.375V to 3.63V. Packaged in LFCSP EP, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADCLK944BCPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.13ns |
| RoHS Compliant | Yes |
| Series | SiGe |
| Turn-On Delay Time | 0.13ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK944BCPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.