Dual, 12-bit Analog-to-Digital Converter (ADC) featuring simultaneous sampling at 2 MS/s per channel. This surface-mount device offers 6 input channels configurable as 3+3 or 2+2, with a bipolar input polarity. Achieving 1 LSB differential nonlinearity and 1.25 LSB integral nonlinearity, it boasts a 71.7dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply, consuming a typical 30mW, and is housed in a 32-TQFP package with gold contact plating.
Sign in to ask questions about the Texas Instruments ADS7865IPBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7865IPBS technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 44mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 30mW |
| Power Dissipation | 30.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 71.7dB |
| Supply Current | 5.6mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7865IPBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.