16-bit Digital Signal Processor (DSP) operating at 80MHz, delivering 80 MIPS performance. Features 80KB of integrated RAM, two serial ports, and a host port for versatile connectivity. This surface-mount LQFP package component operates with a supply voltage range of 1.8V to 3.6V and includes one timer/counter. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant.
Sign in to ask questions about the Analog Devices ADSP-2185NBSTZ-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-2185NBSTZ-320 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 8 |
| Number of Timers/Counters | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2185NBSTZ-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.