The Panasonic BR2032 is a lithium battery with a capacity of 190mAh. It is available in a 200-cell pack and is lead free. The battery operates within a temperature range of -30°C to 80°C. It has a DC rated voltage of 3V and is RoHS compliant.
Panasonic BR2032 technical specifications.
| Capacity | 190mAh |
| Package/Case | 200 |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Material | Lithium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | BR |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR2032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.