Multi-channel RF transceiver IC for low-power wireless applications. Features a data rate up to 500Kbps and an output power of 10dBm. Operates across a frequency range of 300MHz to 928MHz with a sensitivity of -111dBm. Supports SPI interface and operates from 1.8V to 3.6V supply voltage. Packaged in a 20-VQFN with tin contact plating, suitable for surface mount. Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CC1100RTK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1100RTK technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Tin |
| Current - Receiving | 15.9mA |
| Current - Transmitting | 31.1mA |
| Data Rate | 500Kbps |
| Depth | 4mm |
| Frequency | 928MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 928MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Power (dBm) | 10dBm |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -111dBm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1100RTK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.