Highly Integrated MultiCh RF Transceiver Designed for Low-Power Wireless Apps 20-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments CC1100RTKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC1100RTKR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Tin |
| Current - Receiving | 15.9mA |
| Current - Transmitting | 31.1mA |
| Data Rate | 500Kbps |
| Depth | 4mm |
| Frequency | 928MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 15.4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -111dBm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1100RTKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.