CMOS 4-bit bidirectional asynchronous binary/decade UP/Down counter. Features positive edge clock triggering, asynchronous reset, and a maximum operating frequency of 11MHz. Operates from a 3V to 18V supply voltage range with a wide temperature range of -55°C to 125°C. Packaged in a 16-pin PDIP for through-hole mounting.
Sign in to ask questions about the Texas Instruments CD4029BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4029BE technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | Bidirectional |
| Frequency | 11MHz |
| JESD-30 Code | R-PDIP-T16 |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Propagation Delay | 560ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Surface Mount | No |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Temperature Grade | MILITARY |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Turn-On Delay Time | 560ns |
| Weight | 0.03357oz |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4029BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.