Automotive 8:1 analog multiplexer with TTL inputs, featuring a 180MHz bandwidth and 12ns propagation delay. This 1-channel, 1-circuit device offers a wide operating supply voltage range from 1V to 5.5V, with a nominal supply current of 16µA. Designed for surface mounting in a 16-SOIC package with gold contact plating, it operates across an extended temperature range of -40°C to 125°C. The component is lead-free and RoHS compliant, suitable for single or dual supply configurations.
Sign in to ask questions about the Texas Instruments CD74HCT4051QM96Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT4051QM96Q1 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 130R |
| Operating Supply Current | 8uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4051QM96Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.