The CL Series ceramic capacitor is a 4.7nF, 5% tolerance, 50V X7R capacitor with a 0603 package. It is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed from ceramic material and is lead free. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Samsung CL10B472JB8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10B472JB8NNNC technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B472JB8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.