The CR3032 is a lithium coin cell battery with a capacity of 500mAh and a nominal output voltage of 3V. It has a diameter of 30mm and a height of 3.2mm. The battery operates within a temperature range of -30°C to 60°C and is compliant with RoHS and Reach SVHC regulations. It is available in bulk packaging with 200 units per package.
Sign in to ask questions about the Panasonic CR3032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CR3032 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 3032 |
| Capacity | 500mAh |
| Chemistry/Technology | Lithium |
| Diameter | 30mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Material | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Outside Diameter | 30mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CR3032 |
| Termination | Standard |
| Voltage Rating | 3V |
| Weight | 6.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR3032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.