24-bit stereo audio codec, featuring 192kHz sample rate and 10Hz bandwidth. This integrated circuit offers serial, I2C, and SPI interfaces, with one A/D and one D/A converter. Packaged in a lead-free TSSOP-24 (4.4mm width, 7.8mm length, 0.9mm height) with tin, matte contact plating, it operates from 3.1V to 5.25V supply voltage. Suitable for surface mount applications, it has a maximum operating temperature of 70°C.
Sign in to ask questions about the Cirrus Logic CS4270-CZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4270-CZZ technical specifications.
| Bandwidth | 10Hz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 0.9mm |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Sampling Rate | 192KS/s |
| Supply Current | 31mA |
| Termination | SMD/SMT |
| Weight | 0.007478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4270-CZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.