8-bit microcontroller peripheral IC featuring an M8C core architecture, operating at up to 12MHz. This CMOS device offers 512B RAM and 8KB FLASH memory, with 28 programmable I/O pins. Integrated interfaces include I2C and SPI, alongside one UART channel and one timer/counter. Packaged in a 5x5mm QFN EP with gold contact plating, it supports surface mounting and operates from 2.4V to 3.6V, with a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C60323-LTXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C60323-LTXC technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 0.9mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 28 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | enCoRe™ III CY7C603xx |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60323-LTXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.