16-Bit Quad DAC with I<sup>2</sup>C interface, featuring 4 channels and a unipolar voltage output. Achieves a 43 kS/s conversion rate with 96dB SNR and 10µs settling time. Operates from a 2.7V to 5.5V single supply, consuming a nominal 950µA. Housed in a 16-TSSOP package with gold contact plating, this RoHS compliant component offers a wide operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments DAC8574IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8574IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 43KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 950uA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.7mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 43KS/s |
| Series | DAC8574 |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8574IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.