General purpose electromechanical relay featuring SPST, momentary contact configuration. Rated for 10A switching current and 125VDC/250VAC contact voltage. Coil operates at 5VDC with 40mA current and 200mW power consumption. Through-hole mounting with PC pin termination. Approvals include UL, CSA, VDE, and TUV.
Sign in to ask questions about the Panasonic DK1A-5V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DK1A-5V-F technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Contact Type | 1 maker |
| Current Rating | 10A |
| Depth | 12.5mm |
| Fall Time | 8ms |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| Response Time | 10ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 5g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A-5V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.