Radial film capacitor with 330nF capacitance and 10% tolerance. Features a PP dielectric and a 275VAC rating, suitable for through-hole PCB mounting. Operating temperature range is -40°C to 110°C, with straight radial leads on a 15mm pitch. Dimensions include 17.5mm length, 16mm width, and 9mm height/depth, with 0.6mm lead diameter. RoHS compliant and packaged in bulk.
Sign in to ask questions about the Panasonic ECQ-UAAF334K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-UAAF334K technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQUA |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 275V |
| Voltage Rating (AC) | 275V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-UAAF334K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.