The ESR5 Series relay is a 2-channel DPST device with a coil resistance of 22 ohms and a coil voltage rating of 24VAC. It has a compact design with dimensions of 22.5mm in length, 22.5mm in width, and 99mm in height and depth. The relay is designed for screw termination and is mounted on a DIN Rail. It does not meet the requirements for Reach SVHC compliance.
Eaton ESR5-NZ-21-24VAC-DC technical specifications.
| Coil Resistance | 22R |
| Coil Voltage (AC) | 24V |
| Depth | 99mm |
| Height | 99mm |
| Length | 22.5mm |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Series | ESR5 |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.