Surface mount tactile switch featuring a 2.2N operating force and 0.2mm travel. This SPST switch offers a 50mA contact current rating and a 12V DC voltage rating, with an electrical and mechanical life of 100,000 cycles. Designed for right-angle mounting, it operates within a temperature range of -20°C to 70°C and is RoHS compliant. Available in tape and reel packaging, this non-illuminated or illuminated switch has a 3.5x2.9mm footprint.
Sign in to ask questions about the Panasonic EVQ-P7B01K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-P7B01K technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.65mm |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 2.2N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP7 |
| Size | 2.9mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P7B01K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.