The FLUKE-324 digital multimeter from Danaher features a 1.5% accuracy rating and a digital display. It measures 34mm in height, 75mm in width, and 207mm in length. The device operates within a temperature range of -10°C to 50°C and is designed for clamp mounting. The multimeter is packaged individually in bulk and weighs approximately 1.433lb.
Danaher FLUKE-324 technical specifications.
| Accuracy | 1.5% |
| Display Type | Digital |
| Height | 34mm |
| Length | 207mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 324 |
| Weight | 1.433lb |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.