The FLUKE-566 handheld temperature gun features a 1% accuracy rating and a dot matrix display. It measures 69mm in height, 254mm in length, and 191mm in width, with a weight of 965g. Operating temperatures range from -40°C to 1202°C, and it has a response time of 500ms. The device uses infrared sensing and is available as a single unit.
Danaher FLUKE-566 technical specifications.
| Accuracy | 1% |
| Display Type | Dot Matrix |
| Height | 69mm |
| Length | 254mm |
| Max Operating Temperature | 1202°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Response Time | 500ms |
| Sensing Method | Infrared (IR) |
| Series | 566 |
| Type | Handheld, Gun |
| Weight | 965g |
| Width | 191mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher FLUKE-566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.