The FLUKE-810 is a digital test oscillator with a bandwidth of 2Hz and a sample rate of 50kHz. It operates within a temperature range of -20°C to 50°C. The device is connected via a USB interface. The FLUKE-810 is a single unit, weighing 4.2lb.
Danaher FLUKE-810 technical specifications.
| Bandwidth | 2Hz |
| Display Type | Digital |
| Frequency | 2Hz |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sample Rate (Hz) | 50kHz |
| Weight | 4.2lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher FLUKE-810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.